
S1MDF-13 | |
|---|---|
DigiKey Part Number | 31-S1MDF-13TR-ND - Tape & Reel (TR) 31-S1MDF-13CT-ND - Cut Tape (CT) 31-S1MDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MDF-13 |
Description | DIODE STANDARD 1000V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.50500 | kr.15.05 |
| 100 | kr.0.94460 | kr.94.46 |
| 500 | kr.0.70074 | kr.350.37 |
| 1.000 | kr.0.62172 | kr.621.72 |
| 2.000 | kr.0.55510 | kr.1,110.20 |
| 5.000 | kr.0.48284 | kr.2,414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43811 | kr.4,381.10 |
| 20.000 | kr.0.40048 | kr.8,009.60 |
| 30.000 | kr.0.38130 | kr.11,439.00 |
| 50.000 | kr.0.35974 | kr.17,987.00 |
| 70.000 | kr.0.34698 | kr.24,288.60 |
| 100.000 | kr.0.33457 | kr.33,457.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

