


S1MB-13-F | |
|---|---|
DigiKey Part Number | S1MB-FDITR-ND - Tape & Reel (TR) S1MB-FDICT-ND - Cut Tape (CT) S1MB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MB-13-F |
Description | DIODE STANDARD 1000V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1MB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.80600 | kr.8.06 |
| 100 | kr.0.71100 | kr.71.10 |
| 500 | kr.0.52404 | kr.262.02 |
| 1.000 | kr.0.46349 | kr.463.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32838 | kr.985.14 |
| 6.000 | kr.0.29526 | kr.1,771.56 |
| 9.000 | kr.0.27838 | kr.2,505.42 |
| 15.000 | kr.0.25939 | kr.3,890.85 |
| 21.000 | kr.0.24814 | kr.5,210.94 |
| 30.000 | kr.0.23719 | kr.7,115.70 |
| 75.000 | kr.0.22720 | kr.17,040.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |











