S1K_HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 57.129
Unit Price: kr.1.65000
Datasheet
Diode 800 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SMA
DO-214AC

S1K_HF

DigiKey Part Number
31-S1K_HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1K_HF
Description
DIODE STANDARD 800V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1K-13-FDiodes Incorporated57.129S1K-FDICT-NDkr.1.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24229kr.1,211.45
10.000kr.0.21768kr.2,176.80
15.000kr.0.20513kr.3,076.95
25.000kr.0.19102kr.4,775.50
35.000kr.0.18266kr.6,393.10
50.000kr.0.17452kr.8,726.00
125.000kr.0.15667kr.19,583.75
250.000kr.0.14564kr.36,410.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.24229
Unit Price with VAT:kr.0.30286