S1750B-20.0000(T) is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 0
Unit Price: kr.10.08422
Datasheet

Direct


IQD Frequency Products
In Stock: 2.055
Unit Price: kr.12.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1750B-20.0000(T)

DigiKey Part Number
31-S1750B-20.0000(T)TR-ND - Tape & Reel (TR)
31-S1750B-20.0000(T)CT-ND - Cut Tape (CT)
31-S1750B-20.0000(T)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1750B-20.0000(T)
Description
XTAL OSC XO 20.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.069" (1.75mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.7.14900kr.71.49
25kr.6.76360kr.169.09
50kr.6.48320kr.324.16
100kr.6.21500kr.621.50
250kr.5.87724kr.1,469.31
500kr.5.63404kr.2,817.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.40122kr.5,401.22
2.000kr.5.17808kr.10,356.16
3.000kr.5.05195kr.15,155.85
5.000kr.4.89743kr.24,487.15
7.000kr.4.79835kr.33,588.45
10.000kr.4.69551kr.46,955.10
12.000kr.4.64385kr.55,726.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500