TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16M50T600B

DigiKey Part Number
31-T16M50T600B-ND
Manufacturer
Manufacturer Product Number
T16M50T600B
Description
THYRISTOR TO220AB TUBE 50PCS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
50kr.4.44680kr.222.34
100kr.3.95620kr.395.62
500kr.3.09480kr.1,547.40
1.000kr.2.81756kr.2,817.56
2.000kr.2.58425kr.5,168.50
5.000kr.2.33181kr.11,659.05
10.000kr.2.17586kr.21,758.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250