
RS403L-F | |
|---|---|
DigiKey Part Number | RS403L-FDI-ND |
Manufacturer | |
Manufacturer Product Number | RS403L-F |
Description | BRIDGE RECT 1PHASE 200V 4A RS-4L |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole RS-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-4L | |
Supplier Device Package | RS-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.79538 | kr.1,897.69 |
| Unit Price without VAT: | kr.3.79538 |
|---|---|
| Unit Price with VAT: | kr.4.74423 |

