Diode 800 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount SMB
DO-214AA

RS3KB-13-F

DigiKey Part Number
RS3KB-FDITR-ND - Tape & Reel (TR)
RS3KB-FDICT-ND - Cut Tape (CT)
RS3KB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3KB-13-F
Description
DIODE STANDARD 800V 3A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3KB-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.239
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.4.48200kr.44.82
100kr.2.92950kr.292.95
500kr.2.26078kr.1,130.39
1.000kr.2.04532kr.2,045.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77155kr.5,314.65
6.000kr.1.63371kr.9,802.26
9.000kr.1.56348kr.14,071.32
15.000kr.1.48460kr.22,269.00
21.000kr.1.43789kr.30,195.69
30.000kr.1.39249kr.41,774.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000