Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
DO-214AB, SMC

RS3J-13-F

DigiKey Part Number
RS3J-FDITR-ND - Tape & Reel (TR)
RS3J-FDICT-ND - Cut Tape (CT)
RS3J-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3J-13-F
Description
DIODE STANDARD 600V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3J-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS360T3Gonsemi12MURS360T3GOSCT-NDkr.6.66000Similar
S3J-E3/9ATVishay General Semiconductor - Diodes Division366S3J-E3/9ATGICT-NDkr.4.82000Similar
In-Stock: 9.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.79800kr.37.98
100kr.2.46370kr.246.37
500kr.1.88958kr.944.79
1.000kr.1.70457kr.1,704.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.46946kr.4,408.38
6.000kr.1.35104kr.8,106.24
9.000kr.1.29070kr.11,616.30
15.000kr.1.22292kr.18,343.80
21.000kr.1.18278kr.24,838.38
30.000kr.1.14377kr.34,313.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250