Diode 1000 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.5A Surface Mount SMA
DO-214AC

RS2MA-13-F

DigiKey Part Number
RS2MA-FDITR-ND - Tape & Reel (TR)
RS2MA-FDICT-ND - Cut Tape (CT)
RS2MA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2MA-13-F
Description
DIODE STANDARD 1000V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2MA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG10M-E3/TRVishay General Semiconductor - Diodes Division25.195BYG10M-E3/GICT-NDkr.4.82000Similar
BYG21M-E3/TR3Vishay General Semiconductor - Diodes Division13.872BYG21M-E3/TR3GICT-NDkr.4.95000Similar
BYG23M-E3/TRVishay General Semiconductor - Diodes Division144.634BYG23M-E3/GICT-NDkr.4.25000Similar
BYG23M-E3/TR3Vishay General Semiconductor - Diodes Division39.893BYG23M-E3/TR3GICT-NDkr.4.25000Similar
RGF1Monsemi44.725RGF1MCT-NDkr.4.44000Similar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.90400kr.29.04
100kr.1.86270kr.186.27
500kr.1.41408kr.707.04
1.000kr.1.26927kr.1,269.27
2.000kr.1.14732kr.2,294.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01526kr.5,076.30
10.000kr.0.93361kr.9,336.10
15.000kr.0.89200kr.13,380.00
25.000kr.0.84526kr.21,131.50
35.000kr.0.81758kr.28,615.30
50.000kr.0.79069kr.39,534.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250