


RS2K-13-F | |
|---|---|
DigiKey Part Number | RS2K-FDITR-ND - Tape & Reel (TR) RS2K-FDICT-ND - Cut Tape (CT) RS2K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2K-13-F |
Description | DIODE STANDARD 800V 1.5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2K-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.83500 | kr.28.35 |
| 100 | kr.2.30270 | kr.230.27 |
| 500 | kr.1.76614 | kr.883.07 |
| 1.000 | kr.1.59328 | kr.1,593.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13766 | kr.3,412.98 |
| 6.000 | kr.1.09440 | kr.6,566.40 |
| 9.000 | kr.1.09200 | kr.9,828.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

