RS2DA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 111.000
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.017
Unit Price: kr.5.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Similar


onsemi
In Stock: 17.422
Unit Price: kr.5.01000
Datasheet

Similar


STMicroelectronics
In Stock: 19.403
Unit Price: kr.3.23000
Datasheet
Diode 200 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount SMA
DO-214AC

RS2DA-13

DigiKey Part Number
RS2DA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2DA-13
Description
DIODE STANDARD 200V 1.5A SMA
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2DA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.87175kr.26,152.50
Unit Price without VAT:kr.0.87175
Unit Price with VAT:kr.1.08969