RS2DA-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 111.000
Unit Price: kr.3.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.62000
Datasheet

Similar


onsemi
In Stock: 17.422
Unit Price: kr.5.06000
Datasheet

Similar


STMicroelectronics
In Stock: 43
Unit Price: kr.3.27000
Datasheet
Diode 200 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount SMA
DO-214AC

RS2DA-13-F

DigiKey Part Number
RS2DA-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2DA-13-F
Description
DIODE STANDARD 200V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1DB-13Diodes Incorporated111.000RS1DBDICT-NDkr.3.14000Similar
RF201L2STE25Rohm Semiconductor0RF201L2STE25CT-NDkr.4.62000Similar
RGF1Donsemi17.422RGF1DCT-NDkr.5.06000Similar
STTH1R02ASTMicroelectronics43497-5254-1-NDkr.3.27000Similar
Available To Order
Factory Stock: 75.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.14015kr.5,700.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.14015
Unit Price with VAT:kr.1.42519