Diode 50 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMA
DO-214AC

RS1A-13-F

DigiKey Part Number
RS1A-FDITR-ND - Tape & Reel (TR)
RS1A-FDICT-ND - Cut Tape (CT)
RS1A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1A-13-F
Description
DIODE STANDARD 50V 1A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRA4001-GComchip Technology37.022641-1016-1-NDkr.2.09000Similar
ES1A-E3/5ATVishay General Semiconductor - Diodes Division7.413ES1A-E3/5ATGICT-NDkr.3.17000Similar
ES1A-E3/61TVishay General Semiconductor - Diodes Division9.608ES1A-E3/61TGICT-NDkr.3.17000Similar
S1A-E3/5ATVishay General Semiconductor - Diodes Division10.348S1A-E3/5ATGICT-NDkr.2.09000Similar
US1A-E3/5ATVishay General Semiconductor - Diodes Division673US1A-E3/5ATGICT-NDkr.4.12000Similar
In-Stock: 56.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12600kr.112.60
500kr.0.84018kr.420.09
1.000kr.0.74774kr.747.74
2.000kr.0.66982kr.1,339.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58533kr.2,926.65
10.000kr.0.53306kr.5,330.60
15.000kr.0.50641kr.7,596.15
25.000kr.0.47645kr.11,911.25
35.000kr.0.45872kr.16,055.20
50.000kr.0.44148kr.22,074.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000