Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PT7C43390WEX

DigiKey Part Number
PT7C43390WEXTR-ND - Tape & Reel (TR)
PT7C43390WEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PT7C43390WEX
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.65µA ~ 0.7µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.57100kr.65.71
25kr.5.95920kr.148.98
100kr.5.28550kr.528.55
250kr.4.96344kr.1,240.86
500kr.4.76938kr.2,384.69
1.000kr.4.60967kr.4,609.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.44110kr.11,102.75
5.000kr.4.33949kr.21,697.45
7.500kr.4.28861kr.32,164.58
12.500kr.4.23222kr.52,902.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000