
PT7C43390LEX | |
|---|---|
DigiKey Part Number  | 31-PT7C43390LEXTR-ND - Tape & Reel (TR) 31-PT7C43390LEXCT-ND - Cut Tape (CT) 31-PT7C43390LEXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PT7C43390LEX  | 
Description  | IC RTC CLK/CALENDAR I2C 8MSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock/Calendar  | |
Features  | Alarm, Leap Year, Square Wave Output  | |
Memory Size  | -  | |
Time Format  | HH:MM:SS (12/24 hr)  | |
Date Format  | YY-MM-DD-dd  | |
Interface  | I2C, 2-Wire Serial  | |
Voltage - Supply  | 1.3V ~ 5.5V  | |
Voltage - Supply, Battery  | -  | |
Current - Timekeeping (Max)  | 0.65µA ~ 0.7µA @ 3V ~ 5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-MSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 | 
| 10 | kr.7.09100 | kr.70.91 | 
| 25 | kr.6.43320 | kr.160.83 | 
| 100 | kr.5.71390 | kr.571.39 | 
| 250 | kr.5.37036 | kr.1,342.59 | 
| 500 | kr.5.16326 | kr.2,581.63 | 
| 1.000 | kr.4.99290 | kr.4,992.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.81298 | kr.12,032.45 | 
| 5.000 | kr.4.70451 | kr.23,522.55 | 
| 7.500 | kr.4.65021 | kr.34,876.58 | 
| 12.500 | kr.4.59006 | kr.57,375.75 | 
| Unit Price without VAT: | kr.9.73000 | 
|---|---|
| Unit Price with VAT: | kr.12.16250 | 

