Similar
Similar

PT7C4337ZEEX | |
|---|---|
DigiKey Part Number | PT7C4337ZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C4337ZEEX |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.8µA @ 1.3V ~ 1.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-WFDFN Exposed Pad |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-TDFN (2x3) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU9873NUX-TTR | Rohm Semiconductor | 680 | BU9873NUX-TTRCT-ND | kr.6.85000 | Similar |
| PCF85063TP/1Z | NXP USA Inc. | 11.466 | 568-10236-1-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.83709 | kr.11,511.27 |
| Unit Price without VAT: | kr.3.83709 |
|---|---|
| Unit Price with VAT: | kr.4.79636 |




