
PS509WEX | |
|---|---|
DigiKey Part Number | 31-PS509WEXTR-ND - Tape & Reel (TR) 31-PS509WEXCT-ND - Cut Tape (CT) 31-PS509WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS509WEX |
Description | IC SWITCH SP8T 200OHM 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 210ns, 191ns |
Manufacturer Diodes Incorporated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP8T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 200Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.38000 | kr.15.38 |
| 10 | kr.11.40300 | kr.114.03 |
| 25 | kr.10.41240 | kr.260.31 |
| 100 | kr.9.32330 | kr.932.33 |
| 250 | kr.8.82656 | kr.2,206.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.96278 | kr.19,906.95 |
| 5.000 | kr.7.79900 | kr.38,995.00 |
| 7.500 | kr.7.71702 | kr.57,877.65 |
| Unit Price without VAT: | kr.15.38000 |
|---|---|
| Unit Price with VAT: | kr.19.22500 |

