PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X7954BFDEX

DigiKey Part Number
31-PI7C9X7954BFDEXTR-ND - Tape & Reel (TR)
31-PI7C9X7954BFDEXCT-ND - Cut Tape (CT)
31-PI7C9X7954BFDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X7954BFDEX
Description
IC BRIDGE PCIE TO UART 128LFQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
PCI
Function
Bridge, PCI to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.26000kr.85.26
10kr.67.06500kr.670.65
25kr.62.52280kr.1,563.07
100kr.57.53050kr.5,753.05
250kr.57.28616kr.14,321.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.52.53471kr.52,534.71
Manufacturers Standard Package
Unit Price without VAT:kr.85.26000
Unit Price with VAT:kr.106.57500