
AP2205-50Y-7R | |
|---|---|
DigiKey Part Number | 31-AP2205-50Y-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2205-50Y-7R |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.62519 | kr.625.19 |
| 2.000 | kr.0.60021 | kr.1,200.42 |
| 3.000 | kr.0.58770 | kr.1,763.10 |
| 5.000 | kr.0.57386 | kr.2,869.30 |
| 7.000 | kr.0.56576 | kr.3,960.32 |
| 10.000 | kr.0.55798 | kr.5,579.80 |
| 25.000 | kr.0.54122 | kr.13,530.50 |
| 50.000 | kr.0.53112 | kr.26,556.00 |
| 100.000 | kr.0.52281 | kr.52,281.00 |
| Unit Price without VAT: | kr.0.62519 |
|---|---|
| Unit Price with VAT: | kr.0.78149 |

