
PI7C9X2G608GPCNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G608GPCNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G608GPCNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G608GPCNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608GPCNJEX |
Description | PACKET SWITCH LBGA-196 T&R 1K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/8-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/8-Lane | |
Interface | I2C, PCI Express, SMBus | |
Voltage - Supply | 0.95V ~ 1.1V | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.19000 | kr.128.19 |
| 10 | kr.102.23300 | kr.1,022.33 |
| 25 | kr.95.74920 | kr.2,393.73 |
| 100 | kr.89.70720 | kr.8,970.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.81.50127 | kr.81,501.27 |
| Unit Price without VAT: | kr.128.19000 |
|---|---|
| Unit Price with VAT: | kr.160.23750 |


