
SMF4L70A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L70A-7TR-ND - Tape & Reel (TR) 31-SMF4L70A-7CT-ND - Cut Tape (CT) 31-SMF4L70A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L70A-7 |
Description | TVS DIODE 70VWM 113VC DO219AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 3.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.87000 | kr.18.70 |
| 100 | kr.1.18110 | kr.118.11 |
| 500 | kr.0.88266 | kr.441.33 |
| 1.000 | kr.0.78616 | kr.786.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66331 | kr.1,989.93 |
| 6.000 | kr.0.60136 | kr.3,608.16 |
| 9.000 | kr.0.56978 | kr.5,128.02 |
| 15.000 | kr.0.53427 | kr.8,014.05 |
| 21.000 | kr.0.51324 | kr.10,778.04 |
| 30.000 | kr.0.49280 | kr.14,784.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

