
PI7C8150BMAIE | |
|---|---|
DigiKey Part Number | PI7C8150BMAIE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8150BMAIE |
Description | IC INTFACE SPECIALIZED 208FQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 208-FQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C8150BMAIE Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 208-BFQFP |
Packaging Tube | Supplier Device Package 208-FQFP (28x28) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |

