PCI-to-PCI Bridge Interface 208-FQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C8150AMAE-33

DigiKey Part Number
PI7C8150AMAE-33-ND
Manufacturer
Manufacturer Product Number
PI7C8150AMAE-33
Description
IC INTFACE SPECIALIZED 208FQFP
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 208-FQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PI7C8150AMAE-33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
208-BFQFP
Supplier Device Package
208-FQFP (28x28)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types