MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6ULS5V9517AUEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9517AUEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9517AUEX |
Description | IC REDRIVER I2C 1CH 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Diodes Incorporated | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 5.5V |
Part Status Obsolete | Current - Supply 500µA |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications I2C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-MSOP |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6ULS5V9617CUEX | Diodes Incorporated | 5.546 | 31-PI6ULS5V9617CUEXCT-ND | kr.9.00000 | MFR Recommended |
| PCA9517ADP,118 | NXP USA Inc. | 38.014 | 568-5926-1-ND | kr.7.99000 | Direct |
| PCA9517DP,118 | NXP USA Inc. | 10.422 | 568-1829-1-ND | kr.8.05000 | Direct |
| PCA9617ADPJ | NXP USA Inc. | 0 | 568-10211-1-ND | kr.6.66000 | Direct |
| TCA9517ADGKR | Texas Instruments | 23.394 | 296-39220-1-ND | kr.7.54000 | Direct |






