Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CV2304LEX

DigiKey Part Number
31-PI6CV2304LEXTR-ND - Tape & Reel (TR)
31-PI6CV2304LEXCT-ND - Cut Tape (CT)
31-PI6CV2304LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CV2304LEX
Description
IC CLK BUFFER 1:4 140MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
LVCMOS
Frequency - Max
140 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.206
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.68000kr.8.68
10kr.6.29500kr.62.95
25kr.5.70200kr.142.55
100kr.5.05210kr.505.21
250kr.4.74200kr.1,185.50
500kr.4.55526kr.2,277.63
1.000kr.4.40146kr.4,401.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.23920kr.10,598.00
5.000kr.4.14140kr.20,707.00
7.500kr.4.09244kr.30,693.30
12.500kr.4.03816kr.50,477.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.68000
Unit Price with VAT:kr.10.85000