
PI6CV2304LEX | |
|---|---|
DigiKey Part Number | 31-PI6CV2304LEXTR-ND - Tape & Reel (TR) 31-PI6CV2304LEXCT-ND - Cut Tape (CT) 31-PI6CV2304LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV2304LEX |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | LVCMOS | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.6.26600 | kr.62.66 |
| 25 | kr.5.67560 | kr.141.89 |
| 100 | kr.5.02850 | kr.502.85 |
| 250 | kr.4.71988 | kr.1,179.97 |
| 500 | kr.4.53402 | kr.2,267.01 |
| 1.000 | kr.4.38093 | kr.4,380.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.21942 | kr.10,548.55 |
| 5.000 | kr.4.12207 | kr.20,610.35 |
| 7.500 | kr.4.07334 | kr.30,550.05 |
| 12.500 | kr.4.01932 | kr.50,241.50 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

