
PI6CL1001XDCEX | |
|---|---|
DigiKey Part Number | 31-PI6CL1001XDCEXTR-ND - Tape & Reel (TR) 31-PI6CL1001XDCEXCT-ND - Cut Tape (CT) 31-PI6CL1001XDCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CL1001XDCEX |
Description | CLOCK BUFFER X2-DFN0808-5 T&R 5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:1 60 MHz 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 60 MHz | |
Voltage - Supply | 0.9V ~ 1.98V, 1.08V ~ 1.98V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.28000 | kr.42.80 |
| 25 | kr.3.85720 | kr.96.43 |
| 100 | kr.3.39130 | kr.339.13 |
| 250 | kr.3.16924 | kr.792.31 |
| 500 | kr.3.03546 | kr.1,517.73 |
| 1.000 | kr.2.92534 | kr.2,925.34 |
| 2.500 | kr.2.91006 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.73893 | kr.13,694.65 |
| 10.000 | kr.2.68125 | kr.26,812.50 |
| 15.000 | kr.2.65236 | kr.39,785.40 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |




