
PI6CG33402CZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33402CZHIEXTR-ND - Tape & Reel (TR) 31-PI6CG33402CZHIEXCT-ND - Cut Tape (CT) 31-PI6CG33402CZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33402CZHIEX |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.12000 | kr.28.12 |
| 10 | kr.21.35000 | kr.213.50 |
| 25 | kr.19.64680 | kr.491.17 |
| 100 | kr.17.77680 | kr.1,777.68 |
| 250 | kr.16.88532 | kr.4,221.33 |
| 500 | kr.16.34778 | kr.8,173.89 |
| 1.000 | kr.15.90538 | kr.15,905.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.19000 | kr.35,475.00 |
| Unit Price without VAT: | kr.28.12000 |
|---|---|
| Unit Price with VAT: | kr.35.15000 |


