
PI6CDBL402BLIE | |
|---|---|
DigiKey Part Number | PI6CDBL402BLIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CDBL402BLIE |
Description | IC CLOCK 1CIR 28TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.54800 | kr.95.48 |
| 50 | kr.8.18240 | kr.409.12 |
| 100 | kr.7.75890 | kr.775.89 |
| 250 | kr.7.31256 | kr.1,828.14 |
| 500 | kr.7.04324 | kr.3,521.62 |
| 1.000 | kr.6.82165 | kr.6,821.65 |
| 2.500 | kr.6.58774 | kr.16,469.35 |
| 5.000 | kr.6.44678 | kr.32,233.90 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

