


PI6CB332204ZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332204ZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332204ZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332204ZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332204ZLFEX-13R |
Description | IC CLK MULTIPLEXER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 28-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 28-QFN (4x4) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.57000 | kr.31.57 |
| 10 | kr.24.00300 | kr.240.03 |
| 25 | kr.22.11880 | kr.552.97 |
| 100 | kr.20.04390 | kr.2,004.39 |
| 250 | kr.19.05424 | kr.4,763.56 |
| 500 | kr.18.91540 | kr.9,457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.17.28978 | kr.60,514.23 |
| Unit Price without VAT: | kr.31.57000 |
|---|---|
| Unit Price with VAT: | kr.39.46250 |

