
PI6CB332202ZNAEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332202ZNAEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332202ZNAEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332202ZNAEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332202ZNAEX-13R |
Description | IC CLK MULTIPLEXER PCIE 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-TQFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 20-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 20-TQFN (3x3) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.93600 | kr.219.36 |
| 25 | kr.20.19160 | kr.504.79 |
| 100 | kr.18.27120 | kr.1,827.12 |
| 250 | kr.17.35564 | kr.4,338.91 |
| 500 | kr.17.16936 | kr.8,584.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.15.72253 | kr.55,028.86 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |


