


PI6CB332004AZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332004AZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332004AZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332004AZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332004AZLFEX-13R |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 400 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6CB332004AZLFEX-13R Models |
Category | Input Clock |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CB332004A100ZLFEX-13R | Diodes Incorporated | 0 | 31-PI6CB332004A100ZLFEX-13RTR-ND | kr.15.20162 | Parametric Equivalent |
| PI6CB332004AZLFEX | Diodes Incorporated | 3.500 | 31-PI6CB332004AZLFEXCT-ND | kr.29.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.22.05700 | kr.220.57 |
| 25 | kr.20.30080 | kr.507.52 |
| 100 | kr.18.37020 | kr.1,837.02 |
| 250 | kr.17.45020 | kr.4,362.55 |
| 500 | kr.17.26636 | kr.8,633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.15.80966 | kr.55,333.81 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |

