Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332001ZXBIEX-13R

DigiKey Part Number
31-PI6CB332001ZXBIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB332001ZXBIEX-13RCT-ND - Cut Tape (CT)
31-PI6CB332001ZXBIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332001ZXBIEX-13R
Description
IC CLK BUFFER 1:20 400MHZ 80AQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
CMOS, HCSL
Manufacturer
Diodes Incorporated
Output
HCSL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400 MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:20
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
80-aQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CB332001AZXBIEX-13RADiodes Incorporated2.60631-PI6CB332001AZXBIEX-13RACT-NDkr.9.54000Parametric Equivalent
PI6CB332001ZXBIEXDiodes Incorporated2.81331-PI6CB332001ZXBIEXCT-NDkr.9.54000Parametric Equivalent
PI6CB332001ZXBIEX-13RADiodes Incorporated2.94531-PI6CB332001ZXBIEX-13RACT-NDkr.4.33000Parametric Equivalent
In-Stock: 2.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.27000kr.32.27
10kr.24.58000kr.245.80
25kr.22.65160kr.566.29
100kr.20.53460kr.2,053.46
250kr.19.52516kr.4,881.29
500kr.19.40040kr.9,700.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.79727kr.53,391.81
Manufacturers Standard Package
Unit Price without VAT:kr.32.27000
Unit Price with VAT:kr.40.33750