
PI6C557-03LEX | |
|---|---|
DigiKey Part Number | PI6C557-03LEXTR-ND - Tape & Reel (TR) PI6C557-03LEXCT-ND - Cut Tape (CT) PI6C557-03LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-03LEX |
Description | IC CLOCK GENERATOR TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | CMOS, Crystal | |
Output | HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.45400 | kr.64.54 |
| 25 | kr.5.84560 | kr.146.14 |
| 100 | kr.5.18040 | kr.518.04 |
| 250 | kr.4.86252 | kr.1,215.63 |
| 500 | kr.4.67106 | kr.2,335.53 |
| 1.000 | kr.4.55909 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.34706 | kr.10,867.65 |
| 5.000 | kr.4.24679 | kr.21,233.95 |
| 7.500 | kr.4.19654 | kr.31,474.05 |
| 12.500 | kr.4.14091 | kr.51,761.38 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |


