Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-03AQLEX

DigiKey Part Number
31-PI6C557-03AQLEXTR-ND - Tape & Reel (TR)
31-PI6C557-03AQLEXCT-ND - Cut Tape (CT)
31-PI6C557-03AQLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C557-03AQLEX
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.45000kr.27.45
10kr.20.78300kr.207.83
25kr.19.11880kr.477.97
100kr.17.28410kr.1,728.41
250kr.16.40996kr.4,102.49
500kr.16.19934kr.8,099.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.99149kr.37,478.72
Manufacturers Standard Package
Unit Price without VAT:kr.27.45000
Unit Price with VAT:kr.34.31250