


PI6C49X0204CWIE | |
|---|---|
DigiKey Part Number | PI6C49X0204CWIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49X0204CWIE |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.425V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0204AWIE | Diodes Incorporated | 97 | PI6C49X0204AWIE-ND | kr.17.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.13.07000 | kr.130.70 |
| 97 | kr.10.74041 | kr.1,041.82 |
| 194 | kr.10.27881 | kr.1,994.09 |
| 291 | kr.10.04784 | kr.2,923.92 |
| 582 | kr.9.70873 | kr.5,650.48 |
| 1.067 | kr.9.46187 | kr.10,095.82 |
| 2.522 | kr.9.17636 | kr.23,142.78 |
| 5.044 | kr.8.99156 | kr.45,353.43 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |






