
| PI6C49S1510BZDIEX | |
|---|---|
| DigiKey Part Number | 31-PI6C49S1510BZDIEXTR-ND - Tape & Reel (TR) 31-PI6C49S1510BZDIEXCT-ND - Cut Tape (CT) 31-PI6C49S1510BZDIEXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PI6C49S1510BZDIEX | 
| Description | IC CLK BUFFER 3:10 1.5GHZ 48TQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 1.5 GHz 48-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution) | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 3:10 | |
| Differential - Input:Output | Yes/Yes | |
| Input | LVCMOS, LVTTL, Crystal | |
| Output | HCSL, LVCMOS, LVDS, LVPECL | |
| Frequency - Max | 1.5 GHz | |
| Voltage - Supply | 2.375V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-TQFN (7x7) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.19000 | kr.24.19 | 
| 10 | kr.18.25900 | kr.182.59 | 
| 25 | kr.16.77560 | kr.419.39 | 
| 100 | kr.15.14240 | kr.1,514.24 | 
| 250 | kr.14.36364 | kr.3,590.91 | 
| 500 | kr.13.89414 | kr.6,947.07 | 
| 1.000 | kr.13.50771 | kr.13,507.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.13.03036 | kr.39,091.08 | 
| Unit Price without VAT: | kr.24.19000 | 
|---|---|
| Unit Price with VAT: | kr.30.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark