


PI6C49S1510AZDIEX | |
|---|---|
DigiKey Part Number | PI6C49S1510AZDIEXDITR-ND - Tape & Reel (TR) PI6C49S1510AZDIEXDICT-ND - Cut Tape (CT) PI6C49S1510AZDIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49S1510AZDIEX |
Description | IC CLK BUFFER 3:21 1.5GHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:21 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:21 | Supplier Device Package 48-TQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.58000 | kr.36.58 |
| 10 | kr.27.99100 | kr.279.91 |
| 25 | kr.25.83920 | kr.645.98 |
| 100 | kr.23.47320 | kr.2,347.32 |
| 250 | kr.22.34420 | kr.5,586.05 |
| 500 | kr.22.31046 | kr.11,155.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.41218 | kr.61,236.54 |
| Unit Price without VAT: | kr.36.58000 |
|---|---|
| Unit Price with VAT: | kr.45.72500 |

