


PI6C49CB04AQ2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04AQ2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ2WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.48000 | kr.23.48 |
| 10 | kr.17.69200 | kr.176.92 |
| 25 | kr.16.24360 | kr.406.09 |
| 100 | kr.14.65380 | kr.1,465.38 |
| 250 | kr.13.89484 | kr.3,473.71 |
| 500 | kr.13.43742 | kr.6,718.71 |
| 1.000 | kr.13.06093 | kr.13,060.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.66362 | kr.31,659.05 |
| 5.000 | kr.12.42413 | kr.62,120.65 |
| Unit Price without VAT: | kr.23.48000 |
|---|---|
| Unit Price with VAT: | kr.29.35000 |











