

PI6C4921506LIE | |
|---|---|
DigiKey Part Number | PI6C4921506LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4921506LIE |
Description | IC CLK BUFFER 1:6 1.5GHZ 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 1.5 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4921506LIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 10 | kr.16.21800 | kr.162.18 |
| 62 | kr.13.84984 | kr.858.69 |
| 124 | kr.13.22274 | kr.1,639.62 |
| 310 | kr.12.56032 | kr.3,893.70 |
| 558 | kr.12.21711 | kr.6,817.15 |
| 1.054 | kr.11.90424 | kr.12,547.07 |
| 2.542 | kr.11.55391 | kr.29,370.04 |
| 5.022 | kr.11.33654 | kr.56,932.10 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |

