PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C20800BAEX

DigiKey Part Number
31-PI6C20800BAEXTR-ND - Tape & Reel (TR)
31-PI6C20800BAEXCT-ND - Cut Tape (CT)
31-PI6C20800BAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C20800BAEX
Description
IC CLOCK BUFFER 1:8 48TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.35000kr.12.35
10kr.9.07300kr.90.73
25kr.8.25880kr.206.47
100kr.7.36690kr.736.69
250kr.6.94104kr.1,735.26
500kr.6.68438kr.3,342.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.36737kr.9,551.06
3.000kr.6.21219kr.18,636.57
4.500kr.6.13451kr.27,605.29
7.500kr.6.04844kr.45,363.30
10.500kr.5.99812kr.62,980.26
Manufacturers Standard Package
Unit Price without VAT:kr.12.35000
Unit Price with VAT:kr.15.43750