
PI6C20400BLEX | |
|---|---|
DigiKey Part Number | PI6C20400BLEXDITR-ND - Tape & Reel (TR) PI6C20400BLEXDICT-ND - Cut Tape (CT) PI6C20400BLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C20400BLEX |
Description | IC CLOCK BUFFER 1:4 28TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.9.66400 | kr.96.64 |
| 25 | kr.8.80920 | kr.220.23 |
| 100 | kr.7.86520 | kr.786.52 |
| 250 | kr.7.41560 | kr.1,853.90 |
| 500 | kr.7.14424 | kr.3,572.12 |
| 1.000 | kr.6.92099 | kr.6,920.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.64525 | kr.19,935.75 |
| 6.000 | kr.6.51033 | kr.39,061.98 |
| 9.000 | kr.6.44276 | kr.57,984.84 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

