
PI3HDX511FZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX511FZLCEXTR-ND - Tape & Reel (TR) 31-PI3HDX511FZLCEXCT-ND - Cut Tape (CT) 31-PI3HDX511FZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX511FZLCEX |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players | |
Interface | HDMI | |
Voltage - Supply | 1.42V ~ 1.57V, 2.89V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.60300 | kr.86.03 |
| 25 | kr.7.82880 | kr.195.72 |
| 100 | kr.6.97400 | kr.697.40 |
| 250 | kr.6.56648 | kr.1,641.62 |
| 500 | kr.6.32072 | kr.3,160.36 |
| 1.000 | kr.6.30513 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.83934 | kr.20,437.69 |
| 7.000 | kr.5.72229 | kr.40,056.03 |
| 10.500 | kr.5.66366 | kr.59,468.43 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

