

PI5USB2546AZHEX | |
|---|---|
DigiKey Part Number | PI5USB2546AZHEXTR-ND - Tape & Reel (TR) PI5USB2546AZHEXCT-ND - Cut Tape (CT) PI5USB2546AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546AZHEX |
Description | IC PWR SWITCH N-CHAN 1:1 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.69500 | kr.56.95 |
| 25 | kr.5.15240 | kr.128.81 |
| 100 | kr.4.55630 | kr.455.63 |
| 250 | kr.4.27248 | kr.1,068.12 |
| 500 | kr.4.10116 | kr.2,050.58 |
| 1.000 | kr.3.96017 | kr.3,960.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.76568 | kr.13,179.88 |
| 7.000 | kr.3.68407 | kr.25,788.49 |
| 10.500 | kr.3.64322 | kr.38,253.81 |
| 17.500 | kr.3.59796 | kr.62,964.30 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |



