
| PI5C32X245B | |
|---|---|
| DigiKey Part Number | PI5C32X245B-ND | 
| Manufacturer | |
| Manufacturer Product Number | PI5C32X245B | 
| Description | IC BUS SWITCH 8 X 1:1 40-BQSOP | 
| Customer Reference | |
| Detailed Description | Bus Switch 8 x 1:1 40-BQSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PI5C32X245B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Bus Switch | |
| Circuit | 8 x 1:1 | |
| Independent Circuits | 2 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-FSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 40-BQSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark