PI5C3253WE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 80.000
Unit Price: kr.3.61380
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.455
Unit Price: kr.5.89621
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 732
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.500
Unit Price: kr.5.89621
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24.819
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.305
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.903
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.191
Unit Price: kr.4.12000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3253WE

DigiKey Part Number
PI5C3253WE-ND
Manufacturer
Manufacturer Product Number
PI5C3253WE
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI5C3253WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types