Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3125QEX

DigiKey Part Number
31-PI5C3125QEXTR-ND - Tape & Reel (TR)
31-PI5C3125QEXCT-ND - Cut Tape (CT)
31-PI5C3125QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3125QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3126QEXDiodes Incorporated2.50031-PI5C3126QEXCT-NDkr.2.92000Parametric Equivalent
QS3125QGRenesas Electronics Corporation1.570800-2183-NDkr.4.44000Similar
QS3125QG8Renesas Electronics Corporation2.800800-QS3125QG8CT-NDkr.4.44000Similar
74FST3126QRochester Electronics, LLC3.0372156-74FST3126Q-NDkr.1.96540Parametric Equivalent
CBT3125DS,118Rochester Electronics, LLC177.5002156-CBT3125DS118-NDkr.3.04320Parametric Equivalent
In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.03500kr.20.35
25kr.1.81320kr.45.33
100kr.1.57360kr.157.36
250kr.1.45844kr.364.61
500kr.1.38934kr.694.67
1.000kr.1.33863kr.1,338.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27216kr.3,180.40
5.000kr.1.23591kr.6,179.55
7.500kr.1.21775kr.9,133.12
12.500kr.1.19763kr.14,970.38
17.500kr.1.18587kr.20,752.72
25.000kr.1.17456kr.29,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000