
PI4ULS5V104ZBEX | |
|---|---|
DigiKey Part Number | PI4ULS5V104ZBEXTR-ND - Tape & Reel (TR) PI4ULS5V104ZBEXCT-ND - Cut Tape (CT) PI4ULS5V104ZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V104ZBEX |
Description | IC XLTR VL BIDIR 14-TQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 14-TQFN (3.5x3.5) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXB0104ZB14-13 | Diodes Incorporated | 4.678 | 31-LXB0104ZB14-13CT-ND | kr.4.37000 | MFR Recommended |
| ADG3304WBRUZ-REEL | Analog Devices Inc. | 1.379 | 505-ADG3304WBRUZ-REELCT-ND | kr.23.71000 | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 5.680 | MAX14611ETD+TCT-ND | kr.31.70000 | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 12.717 | 568-8404-1-ND | kr.5.96000 | Similar |
| NTB0104GU12,115 | NXP USA Inc. | 48.094 | 568-5204-1-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.87700 | kr.58.77 |
| 25 | kr.5.32320 | kr.133.08 |
| 100 | kr.4.71190 | kr.471.19 |
| 250 | kr.4.42052 | kr.1,105.13 |
| 500 | kr.4.24476 | kr.2,122.38 |
| 1.000 | kr.4.10014 | kr.4,100.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.82842 | kr.19,142.10 |
| 10.000 | kr.3.75313 | kr.37,531.30 |
| 15.000 | kr.3.71541 | kr.55,731.15 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

