Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V302XVEX

DigiKey Part Number
PI4ULS3V302XVEXTR-ND - Tape & Reel (TR)
PI4ULS3V302XVEXCT-ND - Cut Tape (CT)
PI4ULS3V302XVEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V302XVEX
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V302XVEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.35 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Output Type
Non-Inverted
Series
Data Rate
140Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing, Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFDFN
Number of Circuits
1
Supplier Device Package
8-UDFN (1.6x1.2)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0.85 V ~ 2.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSX5012MUTAGonsemi3.320NLSX5012MUTAGOSCT-NDkr.13.57000Upgrade
74AVC2T45DP-Q100HNexperia USA Inc.01727-74AVC2T45DP-Q100HTR-NDkr.1.70400Similar
74AVCH2T45GS,115Nexperia USA Inc.01727-74AVCH2T45GS,115TR-NDkr.0.84748Similar
74LVC2T45GF,115Nexperia USA Inc.4.1141727-74LVC2T45GF,115CT-NDkr.4.12000Similar
74LVC2T45GS,115Nexperia USA Inc.01727-8077-1-NDkr.2.03000Similar
In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01857kr.6,055.71
6.000kr.1.88408kr.11,304.48
9.000kr.1.81622kr.16,345.98
15.000kr.1.74060kr.26,109.00
21.000kr.1.69615kr.35,619.15
30.000kr.1.65323kr.49,596.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.84700kr.28.47
25kr.2.55120kr.63.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.4.85600kr.48.56
25kr.4.04480kr.101.12
100kr.3.12560kr.312.56
250kr.2.67420kr.668.55
500kr.2.39626kr.1,198.13
1.000kr.2.16346kr.2,163.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750