
PI4MSD5V9546ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9546ALEXTR-ND - Tape & Reel (TR) PI4MSD5V9546ALEXCT-ND - Cut Tape (CT) PI4MSD5V9546ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9546ALEX |
Description | IC BUS SWITCH 1 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.7.26600 | kr.72.66 |
| 25 | kr.6.59720 | kr.164.93 |
| 100 | kr.5.86160 | kr.586.16 |
| 250 | kr.5.51052 | kr.1,377.63 |
| 500 | kr.5.41084 | kr.2,705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.94061 | kr.12,351.53 |
| 5.000 | kr.4.82969 | kr.24,148.45 |
| 7.500 | kr.4.77417 | kr.35,806.28 |
| 12.500 | kr.4.71267 | kr.58,908.38 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |











